新款工具与耗材

Chip Quik CV-BP Vacuum Tools are designed for handling and placing very small components. These precision probes feature static-dissipative, non-marking Delrin tips and multiple outer- (OD) and inner-diameter (ID) configurations to accommodate different part sizes. CV-BP tools support pick-and-place operations involving metal, plastic, and other parts with smooth, non-porous top surfaces. Each probe is ESD safe and rated for temperatures up to +100°C, making the tools suitable for electronics assembly, rework, and laboratory environments where careful component handling is required. Chip Quik CV-BP Vacuum Tools come in nine size options, allowing users to select an appropriately sized vacuum tip to meet miniature component-handling requirements.
-
Chip Quik CV-BP Vacuum ToolsTools with static dissipative Delrin tips for precision pick-and-place handling of small components.2026/8/14 -
M5Stack StackChan CoreMain controller for the StackChan robot, and is intended for mainboard replacement.2026/8/13 -
M5Stack StackChan BodyPart of the StackChan robot, which can be used as a replacement for StackChan mainframe maintenance.2026/8/13 -
TE Connectivity RFFLX RayFlite高压柔性电缆高灵活性,成品电缆目标重量低至99kg/km,适用于城市空中交通和无人机。2026/8/3 -
Chip Quik DECSIL UV Dielectric Silicone GreaseTranslucent electronics-grade grease that features an ultraviolet (UV) tracer.2026/7/30 -
Chip Quik Sn10/Pb88/Ag2 No-Clean Flux Core Solder WireFeatures 2.2% flux core that is easier to use than a solid core, especially for automated soldering.2026/7/30 -
M5Stack A181 Repair Kit for StackchanDesigned for the repair, part replacement, and routine maintenance of StackChan AI Desktop Robots.2026/7/17 -
M5Stack K138-V11 M5Stamp Fly v1.1 with M5StampS3AProgrammable open-source quadcopter kit that offers an upgrade to the Stamp Fly series.2026/7/17 -
M5Stack Stick Watch Accessory KitWearable accessory set for M5Stick-based smartwatch and mounting projects.2026/7/9 -
Sherex SSG Pneumatic Spin-Spin ToolsAir-powered pistol-grip and inline rivet nut installation tools for thin-wall insert applications.2026/6/19 -
Sherex HS Spin-Spin Tool HeadsetsComplete assemblies for use with Sherex SSG pneumatic spin-spin rivet nut installation tools.2026/6/19 -
Sherex RNHT Rivet Nut Hand ToolsManual installation tools for rivet nuts across a size range from 6-32 to 3/8-16 and M3 to M10.2026/6/19 -
Sherex FLEX-5 Power Tools & Headset AssembliesHydro-pneumatic rivet nut tools with matched headset assemblies for 6-32 to 3/8-24 and M3 to M10.2026/6/19 -
M5Stack StampFly Accessory KitDesigned for the M5Stamp Fly quadcopter to replace components that commonly wear over time.2026/6/2 -
DFRobot 20cm Male-to-Male Cable for UNIHIKERA high-performance expansion cable kit for UNIHIKER M10 and K10 mainboards.2026/5/13 -
DFRobot UNIHIKER M10 Python Starter KitA curated grouping of DFRobot Gravity series sensors and actuators, with 15 progressive tutorials.2026/5/5 -
DFRobot micro:bit & UNIHIKER K10 Building Block BoardA versatile wireless controller hub compatible with micro:bit, UNIHIKER K10, and UNIHIKER M10.2026/5/5 -
Amphenol 插拔工具可安全、高效地拆卸和安装射频连接器触点与模块。2026/4/17 -
Chip Quik Dispensing TipsExcellent for dispensing dots and lines of flux, solder paste, and other fluids.2026/2/12 -
3M MSG7000SDX Electrically Conductive Gasket TapesCompressible gasket material that combines foam, fabric, and adhesive for consistent conductivity.2026/2/12 -
M5Stack Chain BlankChain series Proto Board DIY expansion node.2026/2/3 -
DFRobot FIT1033 Flexible RGB LCD Backlight ModuleVersatile, thin-profile light-emitting panel designed for embedded systems and custom illumination.2026/2/2 -
DFRobot HUSKYLENS 2 Microscope Camera ModuleProvides approximately 30x magnification with a 6mm focal length lens and a 2MP GC2093 image sensor.2026/1/28 -
DFRobot MBT0046 Maqueen Lite V5 micro:bit Robot KitOffers smooth, frustration‑free learning experiences in coding, robotics, and IoT education.2026/1/28 -
DFRobot FIT0913 PH2.0-3P Male-to-Male Cable (10-Pack)Ideal solution for use with Boson modules and the UNIHIKER development platform.2026/1/28 -