新款机电产品

DFRobot M0601 Direct-Drive Hub Motor for AGV is a compact, highly integrated propulsion solution for intelligent mobile robots. The M0601 incorporates a high-performance brushless motor, a servo driver employing FOC algorithms, and a 4096-line precision encoder into a single 102mm hub.
-
DFRobot M0601 Direct-Drive Hub Motor for AGVA compact, highly integrated propulsion solution for intelligent mobile robots.2026/5/13 -
Sensata S8 Series High Voltage Reed RelaysDesigned for applications where space saving and electrical isolation is critical.2026/5/8 -
GCT Slide SwitchesAvailable in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.2026/5/8 -
Same Sky IP防护等级按钮开关具有IP67防护等级,耐用,封装尺寸小至11.8mmx11.8mm。2026/5/7 -
CTS Electronic Components 230MA-C Micro SwitchesWidely used wherever human-machine interfaces (HMIs) are required.2026/5/5 -
Mallory Sonalert FPM Pushbutton SwitchesDesigned to meet the demands of industrial, commercial, and OEM applications.2026/4/30 -
Same Sky 发光按钮开关具有SPST电路类型,以及开(关)或关开功能。2026/4/27 -
Würth Elektronik 散热解决方案设计旨在提供有效的热管理,以提高性能并减少系统故障。2026/4/9 -
C&K Switches TDB超微型SMT半间距DIP开关提供镀金触点、100mΩ触点电阻和4.9N操作力。2026/4/2 -
Phoenix Contact ECORLINE Essential版第2代继电器特点:1、2或4个换向触点,螺丝连接,插接选项。2026/4/2 -
Schurter MSM II Metal Switches with M12 ConnectorEnsures fast, secure, and error-free installation with no complicated wiring.2026/3/25 -
PEM SO-RT™ Free Running Locking StandoffsFeatures a self-clinching design, ideal for applications requiring mounting panels or components.2026/3/24 -
Same Sky TS-KIT-01轻触开关套件具有36个轻触开关部件,期中包括IP等级和发光型号。2026/3/24 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.2026/3/23 -
PEM M2L™ M.2 Board LatchesRapid daughterboard installation/removal without tools, delays, or compromised structural integrity.2026/3/23 -
Phoenix Contact ELR DCR-PT-24DC-x电子换向负载继电器专为控制直流电机设计,配有LED显示器和保护电路。2026/3/20 -
TE Connectivity Delta微型拨动开关与按钮开关具有可靠的电气性能、持久的机械寿命与紧凑的设计灵活性。2026/3/16 -
E-Switch TL6059 Tactile SwitchesIP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated assembly.2026/3/2 -
E-Switch TL3220 Tactile SwitchesLow-profile surface-mount switches with RGB illumination.2026/2/27 -
Dailywell PA Sub-Miniature Pushbutton SwitchesProvides IP67-rated protection against water immersion and 1 million mechanical life cycles.2026/2/27 -
NKK Switches FF01 E-Stop Switches with Wire LeadsIP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.2026/2/26 -
Carlo Gavazzi DPA 3-Phase HVAC Monitoring RelaysSpecially designed for HVAC systems using low-GWP refrigerants.2026/2/23 -
Carlo Gavazzi GDPH专用接触器适用于低GWP的A2L制冷剂的紧凑型接触器。2026/2/18 -
SI (Standard Inserts) Solid Body Press-In InsertsRetention fin design offers much better pullout performance than other solid body press-in inserts.2026/2/16 -
EAO S04 Switching Contact BlocksModern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing.2026/2/9 -