新款无源元件

Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA Antennas operate over a 2400MHz to 7125MHz frequency range and feature efficiency of up to 66.9%. PR1PSF22 omnidirectional SMA antennas provide IP53 ingress protection and operate over a -40°C to +85°C temperature range. These Teltonika antennas are ideal for applications such as industrial automation and control, the Internet of Things (IoT), and industrial routers and gateways.
-
Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 62.5%.2026/4/16 -
Teltonika PR1PS529 5G Angled Compact Mobile SMA AntennasOperates over a 698MHz to 6000MHz frequency range and features efficiency up to 73.6%.2026/4/16 -
Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 66.9%.2026/4/16 -
Panasonic EZPR金属化聚丙烯薄膜电容器塑料薄膜电容器具有低损耗、低ESR和大电流能力。2026/4/13 -
TE Connectivity ANT-2.4-WRT-MON外置面板安装天线薄型面板安装单极天线,设计用于2.4GHz Wi-Fi/®和ISM应用。2026/4/8 -
TE Connectivity ANT-916-WRT 915MHz外部面板安装天线一款薄型、面板安装式偶极子天线,设计用于低功耗、广域 (LPWA) 应用而。2026/4/8 -
Eaton EC1A Metalized AC Filtering CapacitorsOil-type AC filtering capacitors with good thermal dissipation.2026/4/8 -
Eaton EC1D Metalized Aluminum Can DC-Link CapacitorsSelf-healing capacitors with high ripple current and low loss.2026/4/8 -
Bourns SRP2008DP 屏蔽型功率电感器采用薄型设计,并采用金属合金粉末芯制造,可支持大电流。2026/4/7 -
TDK MAF0603GW噪声抑制滤波器尺寸仅为0.6mm x 0.3mm x 0.3mm(长 x 宽 x 高),非常适合用于小型消费电子设备。2026/4/2 -
Vishay CHEP高频率与大功率片式电阻这些电阻器设计旨在最大限度地减少内部电抗,采用0402或0603微型封装尺寸。2026/3/27 -
Vishay ILHB汽车级多层贴片式铁氧体磁珠设计用于有效抑制紧凑型电子电路中的噪声。2026/3/26 -
Vishay IFBT表面贴装型POE反激式变压器采用表面贴装式变压器设计用于PoE应用。2026/3/26 -
SparkFun ANN-MB2 GNSS All-Band High Precision AntennaEasy-to-use, reliable all-band (L1/L2/L5/E6/B3/L) antenna as part of u-blox high-precision solution.2026/3/24 -
Pulse Electronics AEC-Q200 CAN/CAN-FD信号磁性元件坚固的构造,具有抗振动和抗冲击能力,接口覆盖范围广,最高≤10Mbps。2026/3/24 -
Würth Elektronik 纳米晶WE-FNCS EMI屏蔽产品为低频至中频应用提供先进的EMI屏蔽。2026/3/24 -
Stackpole Electronics NTC AEC-Q200 ThermistorsAEC-Q200 qualified thick film NTC thermistors available in 0402, 0603, and 0805 chip sizes.2026/3/24 -
Vishay IHSR2020高温商用电感器占位面积5.08mm x 5.08mm,高度选项2mm和3mm,为磁屏蔽构造。2026/3/24 -
ECS ECX-1210B2 32.768KHz SMD Tuning Fork CrystalsUltra-miniature, four-pad devices in a 1.2mm length x 1.0mm width x 0.5mm height ceramic package.2026/3/24 -
Teltonika PR1KCx40 5G Combo Mobile SMA Antennas600MHz to 5000MHz 5G MIMO and 1559MHz to 1189MHz GNSS frequency ranges.2026/3/20 -
Fair-Rite 61 Material™ Wireless Charging Ferrite PlatesDesigned to improve the efficiency of wireless power transfer (WPT) systems.2026/3/18 -
Fair-Rite 96 Material™ Wireless Charging Ferrite PlatesOffers a recommended system power of 5000VA to 16,000VA and a maximum plate thickness of 8mm.2026/3/18 -
TE Connectivity VersAnte多端口IoT圆盘天线在极其紧凑的外观尺寸中集成了4G/5G蜂窝、Wi-Fi®和GNSS覆盖组合。2026/3/17 -
Vishay EMIF-1S1P-481N EMI滤波器参考设计适用于单相单级EMI滤波器的快速原型设计解决方案,采用480nH ICMS2321。2026/3/16 -
Eaton EHCSA Aluminum Organic Polymer CapacitorsFeatures high ripple current, low equivalent series resistance (ESR), and low leakage current.2026/3/16 -